209-408

Heilind Number:WAG209-408
Manufacturer:WAGO
Manufacturer Number:209-408
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-408
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2090408
SKU:WAG209-408

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-408), a must-have accessory for efficient organization in any workspace. Designed in a sleek white color with black marking, this marker is part of the high-quality Series 209, known for its reliability and durability. Its Snap-On mating type ensures easy installation, while its UL 94V-2 flammability rating guarantees safety. The 5mm marker width allows for clear and concise numbering in a horizontal direction, perfect for labeling barrier strip jumpers, covers, and terminals. With its non-stretchable flexibility and halogen-free composition, this marker is not only practical but also environmentally friendly. Stay organized and compliant with the WSB QUICK MARKING SYSTEM.