209-414

Heilind Number:WAG209-414
Manufacturer:WAGO
Manufacturer Number:209-414
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-414
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Horizontal Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:2090414
SKU:WAG209-414

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-414), a convenient solution for organizing and labeling your barrier terminal blocks and strips. This white marker features a 5mm width, perfect for clear and visible markings. With black numbering in a horizontal direction, it ensures easy identification of connections. The snap-on mating type allows for quick and secure installation, while the UL 94V-2 flammability rating guarantees safety. Made of halogen-free material, it's environmentally friendly. Ideal for industrial applications, this marker is a must-have for efficient cable management. Upgrade your labeling system with the WSB QUICK MARKING SYSTEM.