209-416

Heilind Number:WAG209-416
Manufacturer:WAGO
Manufacturer Number:209-416
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-416
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Horizontal Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:2090416
SKU:WAG209-416

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-416), a must-have accessory for efficient labeling in any industrial setting. This snap-on marker, part of the 209 series, features a sleek white design with bold black numbers, ensuring clear and durable marking. With a width of 5 mm, it is perfect for horizontal labeling on barrier strips and terminal blocks. Not only is it halogen-free for safety, but it also boasts a UL 94V-2 flammability rating, guaranteeing reliability in high-risk environments. Say goodbye to messy and unreliable labeling methods - streamline your organization process with the WSB QUICK MARKING SYSTEM.