209-418

Heilind Number:WAG209-418
Manufacturer:WAGO
Manufacturer Number:209-418
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-418
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Horizontal Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:2090418
SKU:WAG209-418

Detailed Description

WSB QUICK MARKING SYSTEM ( 209-418) offers efficient and precise marking for your terminal blocks and connectors. Designed for easy snap-on installation, these white markers with black numbers ensure clear labeling in any application. With a marking width of 5mm, they provide ample space for identification. Meeting UL 94V-2 flammability rating standards and being halogen-free, they guarantee safety and compliance. Perfect for horizontal marking, these non-stretchable markers are essential for organizing and identifying components in barrier strip jumpers, terminal blocks, and connector setups. Stay organized and streamline your workflow with the WSB QUICK MARKING SYSTEM.