209-419

Heilind Number:WAG209-419
Manufacturer:WAGO
Manufacturer Number:209-419
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-419
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2090419
SKU:WAG209-419

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-419), a must-have accessory for efficient organization in your terminal block setup. Designed in a sleek white hue with black markings, this marker ensures clear and easy identification. Its snap-on mating type allows for hassle-free installation, while its 5mm width and horizontal marking direction cater to precise labeling needs. Not only does it enhance functionality, but it also meets stringent safety standards with its halogen-free and UL 94V-2 flammability rating. Perfect for barrier strip jumpers, covers, and markers, as well as terminal blocks and connectors, the WSB QUICK MARKING SYSTEM (WSB209-419) is the ideal solution for streamlining your industrial operations.