209-420

Heilind Number:WAG209-420
Manufacturer:WAGO
Manufacturer Number:209-420
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-420
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2090420
SKU:WAG209-420

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-420), a must-have accessory for efficient and organized labeling. This white marker, part of the Series 209, features a snap-on mating type for easy application. With a non-stretchable design and halogen-free composition, it guarantees safety and durability. The black marking color stands out clearly against any background, meeting UL 94V-2 flammability standards. Perfect for horizontal marking, this 5mm wide marker strip is ideal for labeling numbers on barrier strips, terminal blocks, and connectors. Stay organized and compliant with the WSB QUICK MARKING SYSTEM.