209-421

Heilind Number:WAG209-421
Manufacturer:WAGO
Manufacturer Number:209-421
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-421
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2090421
SKU:WAG209-421

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-421) in sleek white. Part of series 209, this Marker accessory boasts a Snap-On mating type for easy installation. Designed for efficiency, it offers a 5mm marker width with horizontal marking direction, ideal for clear and organized labeling. The black marking color stands out on any surface, while the UL 94V-2 flammability rating ensures safety. Not stretchable, it guarantees durability in various applications. Perfect for Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, and more. Upgrade your marking system with the WSB QUICK MARKING SYSTEM.