209-458

Heilind Number:WAG209-458
Manufacturer:WAGO
Manufacturer Number:209-458
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-458
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Symbols
Part Aliases:2090458
SKU:WAG209-458

Detailed Description

WSB QUICK MARKING SYSTEM ( 209-458) offers efficient organization for your terminal blocks and connectors. Designed in a crisp white color with bold black markings, this system ensures clear and easy identification. The Snap-On mating type allows for hassle-free installation, while the 5mm marker width and strip width provide ample space for labeling. With a UL 94V-2 flammability rating and halogen-free construction, it prioritizes safety in any application. Perfect for use in barrier strip jumpers, covers, and terminals, the WSB QUICK MARKING SYSTEM streamlines your workflow with precision and reliability.