209-472

Heilind Number:WAG209-472
Manufacturer:WAGO
Manufacturer Number:209-472
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-472
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Symbols
Marking Color:Black
Accessory Type:Marker
Marking Direction:Horizontal Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:2090472
SKU:WAG209-472

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM in sleek White, part of the high-quality Series 209. This Marker accessory, with a Snap-On mating type, ensures easy installation for efficient organization. Not Stretchable and Halogen Free, it guarantees safety and durability. The Black marking color, meeting flammability rating UL 94V-2, offers clear identification. With a 5 mm marker width and strip width, it's perfect for precise marking. RoHS compliant for environmental responsibility. Designed for Horizontal Marking with Symbols, it's ideal for Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, and more. The SKU 209-472, also known as 209472, is a must-have for any terminal block or connector application. Elevate your marking system with this essential accessory.