209-496

Heilind Number:WAG209-496
Manufacturer:WAGO
Manufacturer Number:209-496
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-496
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Symbols
Part Aliases:2090496
SKU:WAG209-496

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-496), a must-have accessory for efficient organization in any industrial setting. This snap-on marker, part of the 209 series, boasts a sleek white design with bold black symbols for clear and easy identification. With a width of 5mm, it fits perfectly onto terminal blocks and barrier strips, offering seamless horizontal marking. Not only is it halogen-free for environmentally-conscious operation, but it also meets UL 94V-2 flammability standards for safety. Durable and reliable, this non-stretchable marker is a valuable addition to any workplace where precision and compliance are key. Elevate your marking system with the WSB QUICK MARKING SYSTEM.