209-498

Heilind Number:WAG209-498
Manufacturer:WAGO
Manufacturer Number:209-498
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-498
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Symbols
Part Aliases:2090498
SKU:WAG209-498

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-498), a must-have accessory for efficient organization and identification in any terminal block or connector setup. Designed in a sleek white color with a 5mm marker strip width, this Snap-On marker features black symbols for clear and concise marking. With a non-stretchable construction and UL 94V-2 flammability rating, it ensures durability and safety. Perfect for horizontal marking, the WSB QUICK MARKING SYSTEM is ideal for use in Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, and other terminal block applications. Stay organized and compliant with this high-quality marking solution.