209-506

Heilind Number:WAG209-506
Manufacturer:WAGO
Manufacturer Number:209-506
ECAD Model:
3D Model

Description:

MARKER 41 50(X10)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-506
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2090506
SKU:WAG209-506

Detailed Description

Upgrade your organization system with our Marker 41 50(X10) in classic White. Part of the versatile 209 series, this Marker is a must-have accessory for easy identification and labeling. Designed with a Snap-On mating type, it ensures secure attachment for long-lasting use. With a non-stretchable flexibility, it maintains its shape and placement with precision. Rest assured, it's halogen-free for environmentally conscious operations. The bold black marking color stands out against any background, meeting flammability rating UL 94V-2 for added safety. Measuring 5mm in width, it's perfect for clear and neat horizontal marking. RoHS compliant and with a strip width of 5mm, this Marker is a reliable choice for numerically organizing barrier strips, terminal blocks, and connectors. ( 209-506)