209-509

Heilind Number:WAG209-509
Manufacturer:WAGO
Manufacturer Number:209-509
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-509
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2090509
SKU:WAG209-509

Detailed Description

The WSB QUICK MARKING SYSTEM in White ( 209-509) is a convenient accessory for organizing and labeling barrier strips and terminal blocks. Designed for easy snap-on installation, this marker features a 5mm width and horizontal marking direction, perfect for displaying numbers clearly. With a non-stretchable construction and UL 94V-2 flammability rating, it ensures durability and safety in various applications. The black marking color stands out against the white background, while RoHS compliance guarantees environmental responsibility. Suitable for both commercial and industrial use, this marking system is a reliable tool for efficient organization.