209-512

Heilind Number:WAG209-512
Manufacturer:WAGO
Manufacturer Number:209-512
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-512
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Horizontal Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:2090512
SKU:WAG209-512

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM, a must-have accessory for efficient organization in electrical installations. With a sleek White design from the 209 series, this Snap-On Marker ensures easy identification of terminals and wires. Its non-stretchable construction guarantees durability in various industrial environments. Verified as halogen-free and boasting a UL 94V-2 flammability rating, safety is prioritized. The 5 mm black marking width allows for clear and precise labeling, with horizontal orientation and number markings for seamless readability. Part of the Barrier Strip Jumpers, Covers & Markers category, this Marker is an essential component for streamline terminal block and connector setups. Upgrade your marking system with the WSB QUICK MARKING SYSTEM, 209-512.