| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 209-514 |
| Color: | White |
| Series: | 209 |
| Accessory Type: | Marker |
| Mating Type: | Snap-On |
| Flexibility: | Not Stretchable |
| Halogen Free: | Yes |
| Marking Color: | Black |
| Flammability Rating: | UL 94V-2 |
| Marker Width: | 5 mm |
| Marker Strip Width: | 5 mm |
| Marking Direction: | Horizontal Marking |
| Marking Type: | Numbers |
| Part Aliases: | 2090514 |
| SKU: | WAG209-514 |

