209-516

Heilind Number:WAG209-516
Manufacturer:WAGO
Manufacturer Number:209-516
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-516
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Horizontal Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:2090516
SKU:WAG209-516

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM, 209-516, designed for efficient and organized labeling in various applications. This white marker, part of the 209 series, features a snap-on mating type for easy installation. With a non-stretchable design and halogen-free composition, it guarantees safety and durability. The black marking color, compliant with flammability rating UL 94V-2, ensures clear and long-lasting visibility. Measuring 5mm in width, it is perfect for horizontal marking of numbers on barrier strips, terminal blocks, and connectors. Reliable and versatile, the WSB QUICK MARKING SYSTEM (209516) is a must-have accessory for any industrial or commercial setup.