209-533

Heilind Number:WAG209-533
Manufacturer:WAGO
Manufacturer Number:209-533
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-533
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Horizontal Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:2090533
SKU:WAG209-533

Detailed Description

WSB QUICK MARKING SYSTEM SKU 209-533 offers a convenient solution for organizing and labeling terminal blocks. The white marker features a black marking color, ensuring clear and easy-to-read identification. With a marker width of 5mm and horizontal marking direction, it provides efficient labeling for various applications. RoHS compliant and halogen-free, it meets environmental standards. Designed for snap-on mating, the marker is compatible with a range of connectors and terminal blocks. Its non-stretchable flexibility and UL 94V-2 flammability rating guarantee durability and safety. Perfect for use in barrier strip jumpers, covers, and markers, it streamlines the marking process in industrial settings.