209-535

Heilind Number:WAG209-535
Manufacturer:WAGO
Manufacturer Number:209-535
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-535
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Horizontal Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:2090535
SKU:WAG209-535

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM, essential for efficient organization and labeling in any industrial setting. This marker, in a sleek white hue, features a snap-on mating type for hassle-free application. Designed for convenience, the non-stretchable material ensures longevity and durability. Compliant with RoHS standards, it boasts a halogen-free composition for environmental responsibility. With a bold black marking color and a width of 5mm, it guarantees clear and visible identification. The UL 94V-2 flammability rating adds an extra layer of safety. Perfect for horizontal marking, this system is ideal for numbering applications. Part of the 209 series, it is a must-have accessory for barrier strip jumpers, covers, and markers, as well as terminal blocks and connectors. Upgrade your labeling process with the WSB QUICK MARKING SYSTEM.