209-539

Heilind Number:WAG209-539
Manufacturer:WAGO
Manufacturer Number:209-539
ECAD Model:
3D Model

Description:

MKR 43...43/44...44 HORIZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-539
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2090539
SKU:WAG209-539

Detailed Description

Introducing the MKR 43/44 HORIZ Marker in white, a durable and reliable accessory for your terminal block assembly needs. With a 5mm marker width and horizontal marking direction, this marker ensures clear and visible identification in any application. The black marking color stands out against its surroundings, meeting UL 94V-2 flammability rating standards for added safety. RoHS compliant and halogen-free, you can trust in the environmental sustainability of this product. Designed for snap-on mating, it offers easy installation and secure attachment. Perfect for barrier strip jumpers, covers, and markers, as well as other connector and terminal block applications, the MKR 43/44 HORIZ Marker ( 209-539) is a essential component for efficient and organized wiring setups.