209-540

Heilind Number:WAG209-540
Manufacturer:WAGO
Manufacturer Number:209-540
ECAD Model:
3D Model

Description:

MKR 45...45/46...46 HORIZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-540
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2090540
SKU:WAG209-540

Detailed Description

Introducing the MKR 45...45/46...46 HORIZ Marker in sleek White, part of series 209. Designed for precise labeling in electrical applications, this Marker is a must-have accessory for organizing and identifying connections. With a Snap-On mating type, installation is quick and easy. The non-stretchable design ensures durability and reliability. Featuring UL 94V-2 flammability rating and RoHS compliance, this Marker meets international safety standards. The 5mm width provides ample space for clear, legible markings, with black color for high visibility. Perfect for horizontal marking with numbers, it's ideal for Barrier Strip Jumpers, Covers & Markers, and Terminal Blocks in a variety of industries. Rest assured, this Marker is halogen-free, contributing to a safer work environment. Upgrade your labeling system with the MKR 45...45/46...46 HORIZ Marker – the essential accessory for efficient and organized connectivity.