209-541

Heilind Number:WAG209-541
Manufacturer:WAGO
Manufacturer Number:209-541
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-541
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2090541
SKU:WAG209-541

Detailed Description

The WSB QUICK MARKING SYSTEM in White ( 209-541) offers efficient and clear labeling for your terminal blocks and connectors. With a marker width of 5mm and a snap-on mating type, this accessory ensures easy installation and visibility. Featuring black marking in a horizontal direction, it is perfect for numeric identification. Not only is it halogen-free and RoHS compliant, but it also has a flammability rating of UL 94V-2, guaranteeing safety and environmental responsibility. Designed for use in barrier strip jumpers and terminal blocks, the WSB QUICK MARKING SYSTEM (WSB209-541) is a reliable solution for organizing and identifying connections in any application.