209-544

Heilind Number:WAG209-544
Manufacturer:WAGO
Manufacturer Number:209-544
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-544
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Symbols
Part Aliases:2090544
SKU:WAG209-544

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-544), a must-have accessory for efficient organization in any workspace. This sleek white marker, part of the 209 series, boasts a 5mm width perfect for clear, bold labeling. With a snap-on mating type, installation is a breeze. Its non-stretchable design ensures long-lasting durability, while its UL 94V-2 flammability rating guarantees safety. Meeting RoHS compliance standards, this marker is environmentally friendly. Featuring horizontal marking with black symbols, it's ideal for use in Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, and more. Stay organized and efficient with the WSB QUICK MARKING SYSTEM.