209-546

Heilind Number:WAG209-546
Manufacturer:WAGO
Manufacturer Number:209-546
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-546
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Symbols
Part Aliases:2090546
SKU:WAG209-546

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-546), a must-have accessory for efficient organization in any workspace. Designed in a sleek white color and featuring a 5mm black marker strip, this system is perfect for clear and easy labeling. With a snap-on mating type and UL 94V-2 flammability rating, it ensures secure and safe usage. The horizontal marking direction and symbol marking type offer versatility for various applications. Ideal for Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, Strips & Accessories, and Connectors, this product is a reliable solution for your marking needs. Upgrade your workspace with the WSB QUICK MARKING SYSTEM.