209-547

Heilind Number:WAG209-547
Manufacturer:WAGO
Manufacturer Number:209-547
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-547
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Symbols
Part Aliases:2090547
SKU:WAG209-547

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-547), a must-have accessory for efficient organization in any electrical or industrial setting. This snap-on Marker in sleek white features a 5mm black marking width, perfect for clear and concise labeling. With a UL 94V-2 flammability rating and halogen-free construction, it prioritizes safety without compromising on performance. The non-stretchable design ensures durability, while horizontal marking orientation and symbol type cater to diverse applications. Part of the 209 series, this Marker is essential for Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, Strips & Accessories, and Connectors. Trust in its quality and functionality – because when it comes to marking systems, precision and reliability are paramount.