209-553

Heilind Number:WAG209-553
Manufacturer:WAGO
Manufacturer Number:209-553
ECAD Model:
3D Model

Description:

MKRS 10...50/10...50HZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-553
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Red
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2090553
SKU:WAG209-553

Detailed Description

The 209-553 is a versatile marker essential for organizing and labeling electrical components. Designed for easy installation with its Snap-On mating type, this white marker ensures a secure fit on any compatible surface. With a marking color of red and a marker width of 5mm, it provides clear and visible identification. Meeting RoHS compliance standards and boasting a flammability rating of UL 94V-2, it guarantees safety and environmental responsibility. The horizontal marking direction and number markings make it perfect for categorizing barrier strip jumpers, covers, and terminal blocks. Made with high-quality materials, this marker from the 209 series combines durability with functionality, a must-have for any professional in the field.