209-560

Heilind Number:WAG209-560
Manufacturer:WAGO
Manufacturer Number:209-560
ECAD Model:
3D Model

Description:

510-600 MRKR (10XEA)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-560
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Red
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2090560
SKU:WAG209-560

Detailed Description

Easily identify connections with our White Snap-On Marker, part of the 209 series. Designed specifically for Barrier Strip Jumpers, Covers & Markers, as well as Barrier Terminal Blocks, Strips & Accessories, this non-stretchable accessory is a must-have for organization and efficiency. With a vibrant red marking color and a 5mm width, your labeling needs are covered. Rest assured, this marker is environmentally friendly with its halogen-free composition and UL 94V-2 flammability rating. Perfect for horizontal marking of numbers, streamline your workflow with the 209-560.