209-561

Heilind Number:WAG209-561
Manufacturer:WAGO
Manufacturer Number:209-561
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-561
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Red
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2090561
SKU:WAG209-561

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM in White ( 209-561), a convenient and efficient solution for organizing and labeling your terminal blocks and connectors. This marker, part of the series 209, features a snap-on mating type for easy installation. Its non-stretchable flexibility ensures a secure fit, while its halogen-free construction offers peace of mind. The bright red marking color, compliant with UL 94V-2 flammability rating, provides clear and durable identification. With a marker width of 5mm and horizontal marking direction, this product is perfect for displaying numbers on barrier strips and terminal blocks. Upgrade your labeling system with the WSB QUICK MARKING SYSTEM for precise and reliable organization.