209-571

Heilind Number:WAG209-571
Manufacturer:WAGO
Manufacturer Number:209-571
ECAD Model:
3D Model

Description:

MARKER CARD 71-80 (10X) HORIZONTAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-571
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2090571
SKU:WAG209-571

Detailed Description

Introducing the MARKER CARD 71-80 (10X) HORIZONTAL, a essential accessory for efficient cable management. This pack of 10 snap-on markers in sleek white color, part of the 209 series, ensures clear and organized labeling for your terminal blocks and connectors. With a marking width of 5mm and horizontal orientation, these markers display numbers 71-80 with precision. Crafted from halogen-free material and boasting UL 94V-2 flammability rating, they guarantee safety and compliance. Perfect for industrial settings, these non-stretchable markers are RoHS compliant, offering a reliable solution for your marking needs. Upgrade your barrier strip jumpers and terminal blocks with the 209-571, the epitome of quality and functionality in cable management accessories.