209-573

Heilind Number:WAG209-573
Manufacturer:WAGO
Manufacturer Number:209-573
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-573
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Numbers
Part Aliases:2090573
SKU:WAG209-573

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-573) in sleek white, designed for efficient labeling in various applications. This UL 94V-2 rated marker features black numbering, ensuring clear and durable identification. With a marker width of 5mm and snap-on mating type, it offers easy installation on barrier terminal blocks and strips. RoHS compliant and halogen-free, it meets environmental standards. Ideal for organizing and streamlining wiring setups, this marker strip is a must-have accessory for professionals in the field. Elevate your labeling game with the WSB QUICK MARKING SYSTEM.