209-575

Heilind Number:WAG209-575
Manufacturer:WAGO
Manufacturer Number:209-575
ECAD Model:
3D Model

Description:

MARKERS L2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-575
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Symbols
Part Aliases:2090575
SKU:WAG209-575

Detailed Description

Introducing our 209-575 White L2 Markers, essential accessories for organizing and labeling your terminal blocks and connectors. Designed for efficient snap-on mating, these markers ensure secure and hassle-free installation. With a width of 5mm and horizontal marking direction, they offer clear and visible identification with black symbols. Not only are they halogen-free and RoHS compliant, but they also boast a flammability rating of UL 94V-2 for added safety. Perfect for use in high-rel applications, these markers are a must-have for maintaining organization and efficiency in any industrial setting. Upgrade your labeling system with the 209-575 and experience the difference in convenience and productivity.