209-576

Heilind Number:WAG209-576
Manufacturer:WAGO
Manufacturer Number:209-576
ECAD Model:
3D Model

Description:

MARKERS L3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-576
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Symbols
Part Aliases:2090576
SKU:WAG209-576

Detailed Description

Introducing the sleek and efficient MARKERS L3 in White, a must-have accessory for organizing and labeling terminal blocks with precision and ease. Part of the 209 series, these Snap-On markers ensure a secure fit and reliable performance. With a 5mm width and horizontal marking direction, they are perfect for clear and visible labeling. Featuring black marking color and UL 94V-2 flammability rating, they guarantee safety and compliance. RoHS compliant and halogen-free, these markers are environmentally friendly. Perfect for use in barrier strip jumpers, covers, and terminal blocks, they are essential for maintaining organization and efficiency in any electrical setup. Elevate your labeling game with the MARKERS L3 in White.