209-579

Heilind Number:WAG209-579
Manufacturer:WAGO
Manufacturer Number:209-579
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-579
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Symbols
Part Aliases:2090579
SKU:WAG209-579

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-579), a must-have accessory for efficient organization in any industrial setting. Featuring a sleek white design with bold black markings, this marker is part of the versatile 209 series and is perfect for labeling barrier strips and terminal blocks. With a snap-on mating type, installation is quick and hassle-free. Not only is this marker halogen-free for environmental peace of mind, but it also boasts a flammability rating of UL 94V-2 for added safety. The 5mm width allows for clear and concise labeling in a horizontal direction, making it ideal for applications requiring symbols. Trust in the WSB QUICK MARKING SYSTEM for all your marking needs.