209-580

Heilind Number:WAG209-580
Manufacturer:WAGO
Manufacturer Number:209-580
ECAD Model:
3D Model

Description:

GND SYMBOL MRK CARD (100 PER)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-580
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Horizontal Marking
Marking Type:Symbols
Part Aliases:2090580
SKU:WAG209-580

Detailed Description

GND SYMBOL MRK CARD (100 PER) in White color, part of series 209, is a Marker accessory with Snap-On mating type for easy installation. Not Stretchable in design, it features a Black marking color with UL 94V-2 flammability rating. With a marker width and strip width of 5 mm, it ensures clear and consistent Horizontal Marking of Symbols. RoHS compliant, this product is ideal for use in Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, Strips & Accessories, and Connectors. A must-have for efficient and organized cable management, the 209-580 is available in packs of 100.