209-603

Heilind Number:WAG209-603
Manufacturer:WAGO
Manufacturer Number:209-603
ECAD Model:
3D Model

Description:

MARKER #11-20 (10X)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-603
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Vertical Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:2090603
SKU:WAG209-603

Detailed Description

Introducing the MARKER #11-20 (10X) in White, part of series 209. Designed for easy identification and organization, this Snap-On Marker is a must-have accessory for any wiring project. With a non-stretchable construction and halogen-free materials, it ensures durability and safety. Featuring black vertical numbering, it allows for clear and precise marking. Measuring 5 mm in width, it fits snugly on compatible devices. RoHS compliant and boasting a UL 94V-2 flammability rating, it meets international standards for environmental responsibility and fire safety. Perfect for use in Barrier Strip Jumpers, Terminal Blocks, and Connectors, this marker is essential for efficient cable management. Upgrade your workspace with the reliable and high-quality MARKER #11-20 (10X).