209-606

Heilind Number:WAG209-606
Manufacturer:WAGO
Manufacturer Number:209-606
ECAD Model:
3D Model

Description:

MARKER #'S 41-50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-606
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:2090606
SKU:WAG209-606

Detailed Description

MARKER #'S 41-50 in white, part of series 209, is an essential accessory for terminal blocks and connectors. Featuring a snap-on mating type, this marker offers easy and secure installation. With a non-stretchable design, it ensures lasting durability in various applications. The black marking color stands out clearly on any surface, meeting UL 94V-2 flammability rating requirements for safety. Measuring 5mm in width, it is suitable for vertical marking with numbers. RoHS compliant and halogen-free, it guarantees environmental responsibility. Ideal for organizing and labeling barrier strip jumpers and terminals, this marker, with SKU 209-606, helps streamline your wiring tasks efficiently.