209-611

Heilind Number:WAG209-611
Manufacturer:WAGO
Manufacturer Number:209-611
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-611
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:2090611
SKU:WAG209-611

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM, a must-have accessory for efficient organization in any electrical setup. Designed in a sleek white color with black marking, this marker strip, part of the 209 series, boasts a 5mm width perfect for clear and precise labeling. With easy snap-on mating and vertical marking direction, it ensures hassle-free application. Not only does it meet strict RoHS compliance standards, but it is also halogen-free and has a flammability rating of UL 94V-2 for added safety. Ideal for Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, and Connectors, this marker is a reliable solution for all your marking needs. Upgrade your workspace with the WSB QUICK MARKING SYSTEM ( 209-611) for streamlined and organized labeling.