209-612

Heilind Number:WAG209-612
Manufacturer:WAGO
Manufacturer Number:209-612
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-612
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:2090612
SKU:WAG209-612

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-612), a versatile accessory perfect for organizing and labeling your terminal blocks with ease. This snap-on marker in a sleek white color, part of the 209 series, features black vertical numbers for clear and efficient marking. With a width of 5mm, it fits snugly onto compatible terminals for a secure fit. Not only is this marker halogen-free and RoHS compliant, but it also boasts a flammability rating of UL 94V-2 for added safety. Ideal for barrier strip jumpers, covers, and markers, as well as connectors and terminal blocks, the WSB QUICK MARKING SYSTEM ( 209-612) is a must-have tool for any professional workspace. Stay organized and compliant with this reliable accessory.