209-614

Heilind Number:WAG209-614
Manufacturer:WAGO
Manufacturer Number:209-614
ECAD Model:
3D Model

Description:

MARKER #'S 601-700

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-614
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Vertical Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:2090614
SKU:WAG209-614

Detailed Description

Introducing our Marker #'s 601-700 in White, part of the 209 series. Designed as a Snap-On accessory, this marker provides clear and durable labeling for your terminal blocks. With a 5mm width and vertical marking direction, it ensures easy identification in any setup. The black marking color stands out against the white background, meeting UL 94V-2 flammability rating and RoHS compliance for safety and environmental responsibility. Perfect for organizing and managing connections in barrier strips and terminal blocks, this marker guarantees efficient workflow and seamless maintenance. Upgrade your labeling system with the reliable performance of the 209-614.