209-622

Heilind Number:WAG209-622
Manufacturer:WAGO
Manufacturer Number:209-622
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-622
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:2090622
SKU:WAG209-622

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM in classic White. Part of the 209 series, this Marker accessory ( 209-622) offers efficient Snap-On installation for seamless organization. With a non-stretchable design and halogen-free composition, it ensures reliable performance in any setting. The clear Black marking stands out boldly, meeting UL 94V-2 flammability standards. Featuring a 5mm width, it provides clear and concise Vertical Numbers marking. Perfect for use with Barrier Strip Jumpers, Terminal Blocks, and Connectors, this product guarantees easy identification and streamlined connectivity. Trust in the quality and precision of the WSB QUICK MARKING SYSTEM for all your marking needs.