209-632

Heilind Number:WAG209-632
Manufacturer:WAGO
Manufacturer Number:209-632
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-632
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:2090632
SKU:WAG209-632

Detailed Description

Enhance your cable organization and identification with the WSB QUICK MARKING SYSTEM ( 209-632). This white marker, part of the 209 series, offers efficient snap-on installation for seamless integration. With a non-stretchable design and halogen-free composition, it ensures durability and safety. The black marking color stands out clearly, meeting UL 94V-2 flammability standards. Its 5mm width and vertical marking direction make it perfect for numbering applications. Ideal for Barrier Strip Jumpers, Covers & Markers, and Terminal Blocks, this accessory guarantees efficient and reliable cable management. Elevate your connectivity with the 209632.