209-636

Heilind Number:WAG209-636
Manufacturer:WAGO
Manufacturer Number:209-636
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-636
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:2090636
SKU:WAG209-636

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM in White, part of the Series 209 collection. This innovative Marker accessory, featuring a Snap-On mating type, offers a convenient solution for efficient labeling in various applications. Crafted for durability, it boasts a non-stretchable design and is halogen-free for added safety. The bold Black marking color, with a UL 94V-2 flammability rating, ensures clear visibility and compliance with industry standards. With a marker width of 5mm and vertical marking direction, it is perfect for precision labeling of numbers. A must-have for Barrier Strip Jumpers, Covers & Markers, as well as Barrier Terminal Blocks, Strips & Accessories, this product guarantees seamless connectivity and organization. Elevate your terminal block and connector setups with the 209636 209-636.