209-643

Heilind Number:WAG209-643
Manufacturer:WAGO
Manufacturer Number:209-643
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-643
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Symbols
Part Aliases:2090643
SKU:WAG209-643

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-643), a must-have accessory for efficient and organized labeling. This snap-on marker, part of the 209 series, features a sleek white design with black vertical symbols for clear and easy identification. With a 5mm width, it fits perfectly on barrier strips, jumpers, and terminal blocks. Not only is it halogen-free and UL 94V-2 rated for safety, but it also offers non-stretchable flexibility for secure attachment. Perfect for industrial and commercial use, this marking system streamlines your workflow and enhances productivity. Stay organized with the WSB QUICK MARKING SYSTEM.