209-644

Heilind Number:WAG209-644
Manufacturer:WAGO
Manufacturer Number:209-644
ECAD Model:
3D Model

Description:

MRK CRD-R S T U V W X Y Z VERT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-644
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Symbols
Part Aliases:2090644
SKU:WAG209-644

Detailed Description

MRK CRD-R S T U V W X Y Z VERT is a versatile and essential marker accessory designed for efficient organization and identification in electrical terminals. With a sleek white body and bold black marking color, it ensures clear visibility and easy readability. The 5mm marker strip width and vertical marking direction allow for precise placement, while the snap-on mating type guarantees secure attachment. Compliant with RoHS standards and boasting a flammability rating of UL 94V-2, it prioritizes safety and environmental responsibility. Ideal for use in barrier strip jumpers, covers, and terminal blocks, this marker is a reliable solution for professional wiring applications.