209-654

Heilind Number:WAG209-654
Manufacturer:WAGO
Manufacturer Number:209-654
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-654
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Red
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:2090654
SKU:WAG209-654

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM, a must-have accessory for efficient organization in any workspace. Featuring a sleek white design with vibrant red marking, this marker strip, part of the 209 series, is perfect for clear and visible labeling. Its snap-on mating type ensures easy installation, while its UL 94V-2 flammability rating guarantees safety. With a 5mm width and vertical marking direction, it offers precise numbering for barrier strip jumpers, covers, and terminal blocks. Made with halogen-free materials and boasting non-stretchable flexibility, this marker is not only durable but also environmentally friendly. Upgrade your marking system with the WSB QUICK MARKING SYSTEM, 209-654.