209-659

Heilind Number:WAG209-659
Manufacturer:WAGO
Manufacturer Number:209-659
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-659
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Numbers
Marking Color:Red
Accessory Type:Marker
Marking Direction:Vertical Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:2090659
SKU:WAG209-659

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM in sleek white color, designed for efficient organization in any setting. Part of the 209 series, this Marker accessory features a Snap-On mating type for easy installation. Not Stretchable for durability, it boasts halogen-free composition and a vibrant red marking color. With a flammability rating of UL 94V-2, it ensures safety in use. The 5mm marker width and vertical marking direction make it ideal for clear and concise labeling. Perfect for Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, Strips & Accessories, and Terminal Blocks, this product is a must-have for streamlined connectivity solutions. ( 209-659)