209-661

Heilind Number:WAG209-661
Manufacturer:WAGO
Manufacturer Number:209-661
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-661
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Red
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:2090661
SKU:WAG209-661

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM in sleek White, part of the 209 series. This Marker accessory, with a Snap-On mating type, offers efficient labeling solutions for your electronic components. Not Stretchable in nature, it ensures durability and reliability in various applications. Halogen-free and rated UL 94V-2 for safety and environmental compliance. The vivid Red marking color, with a 5mm width, provides clear and easy-to-read identification. Designed for vertical marking, it features Numbers for precise labeling. Perfect for organizing Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, Strips & Accessories, and more. The WSB QUICK MARKING SYSTEM ( 209-661) is a must-have for streamlined connectivity in your projects.