209-663

Heilind Number:WAG209-663
Manufacturer:WAGO
Manufacturer Number:209-663
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-663
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Red
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:2090663
SKU:WAG209-663

Detailed Description

Keep your wiring organized and easily identifiable with the WSB QUICK MARKING SYSTEM. This white marker, part of series 209, offers convenient snap-on installation for efficient use. Its non-stretchable design ensures durability, while its halogen-free construction prioritizes safety. With a vivid red marking color and vertical direction, this 5mm wide marker is perfect for clear numbering on barrier strips and terminal blocks. UL 94V-2 rated for flammability, it guarantees reliable performance in any setting. Upgrade your cable management with this essential accessory, perfect for professionals in the electrical industry.