209-664

Heilind Number:WAG209-664
Manufacturer:WAGO
Manufacturer Number:209-664
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-664
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Red
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:2090664
SKU:WAG209-664

Detailed Description

Enhance the organization and efficiency of your wiring setup with the WSB QUICK MARKING SYSTEM ( 209-664). This sleek white marker, part of the 209 series, offers a snap-on mating type for easy installation. Crafted for durability, it is not stretchable and halogen-free, ensuring safety and longevity. Featuring vibrant red marking color and a UL 94V-2 flammability rating, it combines visibility with compliance. The 5mm wide marker strip allows for clear, vertical numbering, perfect for categorizing barrier strip jumpers, covers, and terminal blocks. Its reliable performance and convenience make it a must-have accessory for any professional wiring project.