209-667

Heilind Number:WAG209-667
Manufacturer:WAGO
Manufacturer Number:209-667
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-667
Color:White
Series:209
Flexibility:Not Stretchable
Mating Type:Snap-On
Halogen Free:Yes
Marker Width:5 mm
Marking Type:Numbers
Marking Color:Black
Accessory Type:Marker
Marking Direction:Vertical Marking
Marker Strip Width:5 mm
Flammability Rating:UL 94V-2
Part Aliases:2090667
SKU:WAG209-667

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM, 209-667, a must-have accessory for efficient organization in any industrial setting. This white marker, part of the 209 series, boasts snap-on mating type for hassle-free installation. With a non-stretchable design and halogen-free composition, it ensures safety and durability. Featuring black marking color and UL 94V-2 flammability rating, it guarantees clear and reliable labelling. The 5mm width and vertical marking direction make it perfect for numbering applications. Ideal for Barrier Strip Jumpers, Covers & Markers, Barrier Terminal Blocks, Strips & Accessories, and Connectors, this product is a versatile solution for your marking needs. (End of description)