209-669

Heilind Number:WAG209-669
Manufacturer:WAGO
Manufacturer Number:209-669
ECAD Model:
3D Model

Description:

WSB QUICK MARKING SYSTEM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 209-669
Color:White
Series:209
Accessory Type:Marker
Mating Type:Snap-On
Flexibility:Not Stretchable
Halogen Free:Yes
Marking Color:Black
Flammability Rating:UL 94V-2
Marker Width:5 mm
Marker Strip Width:5 mm
Marking Direction:Vertical Marking
Marking Type:Numbers
Part Aliases:2090669
SKU:WAG209-669

Detailed Description

Introducing the WSB QUICK MARKING SYSTEM ( 209-669), a must-have accessory for efficient and organized marking in any industrial setting. This white marker, part of the 209 series, features a snap-on mating type for easy installation. With a non-stretchable design and halogen-free construction, it ensures durability and safety. The black marking color stands out clearly, meeting UL 94V-2 flammability rating standards. Measuring 5mm in width, this marker is perfect for vertical number markings on barrier strips and terminal blocks. Stay organized and compliant with the WSB QUICK MARKING SYSTEM.